Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES01T7
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
1.6 mm
3000 Hz
Inductive
Cable
shielded
8 x 8 mm
Die-cast
Zinc
1 breaker
IP67
-25 °C
70 °C
8.00 mm
40.00 mm
8.00 mm
3 m
(Ø x H) 3 m x 8.00 mm
24 V
yes
Datasheet 3417165 BALLUFF Inductive sensor Inductive BES01T7 BES01T7 8 x 8 mm shielded PNP (Ø x H) 3 m x 8.00 mm
User & Safety Instructions 3417165 BALLUFF Inductive sensor Inductive BES01T7 BES01T7 8 x 8 mm shielded PNP (Ø x H) 3 m x 8.00 mm