
Highlights & Details
Balluff BES01YU Cubic design
- Dimensions 16 x 8 x 4.7 mm
- 16x8x4.7 design
- Fitting: Non-shielded
- Range: 2.5 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimension 16 x 8 x 4.7 mm
- Active surface, material: PA 6, GF30
- Connection: Cable, 5.00 m, PVC
- 16x8x4.7 design
- Operating voltage Ub 10...30 VDC
- Fitting: Non-shielded
- PA 6, GF30 housing material
- Range: 2.5 mm
- Switching output: PNP NO
- Switching frequency 3000 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 16 x 8 x 4.7 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: Open emitter
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 20 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-12
- Load capacity max. at Ue 0.2 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 1 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 3000 Hz
- Static voltage drop: 2.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 2.2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2.5 mm
- Real switching distance Sr:2.5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 3.0%
- MTTF (40 °C) 830 a
- Active surface, material: PA 6, GF30
- Size 16x8x4.7
- Fitting: Non-shielded
- Switching output: PNP NO
- Connection type: Cable, 5.00 m, PVC
- Cable diameter D 2.50 mm
- Cable length 5 m
- Switching distance indicator: ■■
- PA 6, GF30 housing material
- Jacket material PVC
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Number of conductors: 3
- Conductor cross-section: 0.09 mm²
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES01YU
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
2.2 mm
- Outputs
PNP
- Enclosure material
PA
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable
- Cable length
5.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
4.70 mm
- Width
16.00 mm
- Height
8.00 mm
- Dim
(L x W x H) 4.70 x 16.00 x 8.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
3000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416744 BALLUFF Inductive sensor Inductive BES01YU BES01YU non-shielded PNP (L x W x H) 4.70 x 16.00 x 8.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416744 BALLUFF Inductive sensor Inductive BES01YU BES01YU non-shielded PNP (L x W x H) 4.70 x 16.00 x 8.00 mm Piece
Description
This text is machine translated.
