
Highlights & Details
Balluff BES01ZE Cubic design
- Dimensions 40 x 12 x 26 mm
- 40x12x26 design
- Flush mounting
- Range: 4 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimension 40 x 12 x 26 mm
- Active surface, material: PA 12
- Connection: Plug connector, M8x1 plug, 3-pin
- 40x12x26 design
- Operating voltage Ub 10...30 VDC
- Flush mounting
- PA 12 case material
- Range: 4 mm
- Switching output: PNP NO
- Switching frequency 400 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 40 x 12 x 26 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 9 mA
- Idle current IO max., unattenuated: 4 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 400 Hz
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 3.2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 4 mm
- Real switching distance Sr:4 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- Active surface, material: PA 12
- Tightening torque 0.25 Nm
- Size 40x12x26
- Switching output: PNP NO
- PA 12 case material
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Mounted interface: Flush mounting
- Product type
Inductive sensor
- Type
BES01ZE
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Switching distance (max.)
3.2 mm
- Outputs
PNP
- Enclosure material
PA
- Model
Inductive
- Installation type
shielded
- Size
12 x 26 x 40 mm
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
26.00 mm
- Width
40.00 mm
- Height
12.00 mm
- Dim
(L x W x H) 26.00 x 40.00 x 12.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417342 BALLUFF Inductive sensor Inductive BES01ZE BES01ZE 12 x 26 x 40 mm shielded PNP (L x W x H) 26.00 x 40.00 x 12.00 mm
User & Safety Instructions
User & Safety Instructions 3417342 BALLUFF Inductive sensor Inductive BES01ZE BES01ZE 12 x 26 x 40 mm shielded PNP (L x W x H) 26.00 x 40.00 x 12.00 mm
Description
This text is machine translated.
