
Highlights & Details
Balluff BES01ZF Square compact design
- Dimensions 46 x 5 x 5 mm
- Design: 5x5
- Flush mounting
- Range: 0.8 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimension 46 x 5 x 5 mm
- Active surface, material: PBT
- Connection: Plug connector, M8x1 plug, 3-pin
- Design: 5x5
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Aluminium, anodized
- Range: 0.8 mm
- Switching output: PNP NO
- Switching frequency 3000 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 46 x 5 x 5 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: Open collector
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 15 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 1 mA
- Load capacity max. at Ue 0.2 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 3000 Hz
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 0.65 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 0.8 mm
- Real switching distance Sr:0.8 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 20%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 830 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Aluminium, anodized
- Size 5x5
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Product type
Inductive sensor
- Type
BES01ZF
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
0.65 mm
- Outputs
PNP
- Enclosure material
Aluminium
- Model
Inductive
- Material properties
anodised
- Installation type
shielded
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
5.00 mm
- Width
46.00 mm
- Height
5.00 mm
- Dim
(L x W x H) 5.00 x 46.00 x 5.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
3000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416960 BALLUFF Inductive sensor Inductive BES01ZF BES01ZF shielded PNP (L x W x H) 5.00 x 46.00 x 5.00 mm
User & Safety Instructions
User & Safety Instructions 3416960 BALLUFF Inductive sensor Inductive BES01ZF BES01ZF shielded PNP (L x W x H) 5.00 x 46.00 x 5.00 mm
Description
This text is machine translated.
