
BALLUFF Inductive sensor Inductive BES0201 BES0201 40 x 40 mm shielded PNP (L x W x H) 40.00 x 120.00 x 40.00 mm Single
Highlights & Details
BES0201 Square design with 40 mm height
- Dimensions 120 x 40 x 40 mm
- 40 x 40 model
- Flush mounting
- Range: 15 mm
- Switching output PNP NO/NC
Technical specifications
- Main features:Dimension 120 x 40 x 40 mm
- Active surface, material: PBT
- Screw terminal connectors
- 40 x 40 model
- Operating voltage Ub 10...55 VDC
- Flush mounting
- PBT casing material
- Range: 15 mm
- Switching output PNP NO/NC
- Switching frequency 100 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 120 x 40 x 40 mm
- Operating voltage display: Yes
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 30 ms
- Operating voltage Ub 10...55 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 20 mA
- Idle current IO max., unattenuated: 15 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 100 Hz
- Protection class: II
- Static voltage drop: 2.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 12 mm
- Hysteresis H max. (% of Sr): 20.0%
- Rated switching distance Sn: 15 mm
- Real switching distance Sr:15 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 730 a
- Active surface, material: PBT
- Tightening torque: 4…5 Nm (M20x1.5)
- Size 40x40
- Flush mounting: Flush mounting
- PBT casing material
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Connection cross-section: 2.5 mm²
- Tightening torque clamp screw 0.8 Nm
- Cable gland, thread size: M20x1.5
- Switching output ambient conditions: PNP NO/NC
- Packaging type
Single
- Product type
Inductive sensor
- Type
BES0201
- Min. operating voltage
10.0 V
- Max. operating voltage
55.0 V
- Operating voltage
10.0 - 55.0 V
- Contact type
Antivalent
- Switching distance (max.)
12 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Size
40 x 40 mm
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
40.00 mm
- Width
120.00 mm
- Height
40.00 mm
- Dim
(L x W x H) 40.00 x 120.00 x 40.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416927 BALLUFF Inductive sensor Inductive BES0201 BES0201 40 x 40 mm shielded PNP (L x W x H) 40.00 x 120.00 x 40.00 mm Single
User & Safety Instructions
User & Safety Instructions 3416927 BALLUFF Inductive sensor Inductive BES0201 BES0201 40 x 40 mm shielded PNP (L x W x H) 40.00 x 120.00 x 40.00 mm Single
Description
This text is machine translated.
