
Highlights & Details
Balluff BES021M Square design with 40 mm height for magnetic field applications
- Dimensions 40 x 40 x 62 mm
- 40 x 40 model
- Fitting: Non-shielded
- Range: 40 mm
- Switching output PNP NO/NC
Technical specifications
- Main features:Dimension 40 x 40 x 62 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 4-pin
- 40 x 40 model
- Operating voltage Ub 10...30 VDC
- Fitting: Non-shielded
- PBT casing material
- Magnetic field-proof: Magnetic field (AC/DC)
- Range: 40 mm
- Switching output PNP NO/NC
- Switching frequency 100 Hz
- Protection class IP67
- Ambient temperature -10...70 °C
- Additional properties: Factor 1
- Additional features:
- Dimensions 40 x 40 x 62 mm
- Operating voltage display: Yes
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 30 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 20 mA
- Idle current IO max., unattenuated: 15 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 100 Hz
- Protection class: II
- Static voltage drop: 2.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 32.4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 40 mm
- Real switching distance Sr:40 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 520 a
- Active surface, material: PBT
- Size 40x40
- Switching output PNP NO/NC
- Switching distance indicator: ■■
- PBT casing material
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Brand: Factor 1
- Additional properties: Factor 1
- Magnetic field strength, interference field: 100 kA/m
- Mounted interface: Not flush
- Magnetic field-proof: Magnetic field (AC/DC)
- Product type
Inductive sensor
- Type
BES021M
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
32.4 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
non-shielded
- Size
40 x 40 mm
- Connector
M12 (4-pin)
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP67
- Length
62.00 mm
- Width
40.00 mm
- Height
40.00 mm
- Dim
(L x W x H) 62.00 x 40.00 x 40.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416757 BALLUFF Inductive sensor Inductive BES021M BES021M 40 x 40 mm non-shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm
User & Safety Instructions
User & Safety Instructions 3416757 BALLUFF Inductive sensor Inductive BES021M BES021M 40 x 40 mm non-shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm
Description
This text is machine translated.
