Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES025N
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.2 mm
PNP
Stainless steel
Inductive
shielded
M8 (3-pin)
-25 °C
70 °C
IP67
18.00 mm
18 m
6.5 mm
(Ø x H) 6.5 mm x 18 m
1 pc(s)
24 V
3000 Hz
yes
Datasheet 3416911 BALLUFF Inductive sensor Inductive BES025N BES025N shielded PNP (Ø x H) 6.5 mm x 18 m
User & Safety Instructions 3416911 BALLUFF Inductive sensor Inductive BES025N BES025N shielded PNP (Ø x H) 6.5 mm x 18 m