Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES0275
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
1.2 mm
3000 Hz
Inductive
M8
shielded
M8
Stainless steel
1 maker
IP67
-25 °C
70 °C
10.00 mm
10 m
8 mm
(Ø x H) 8 mm x 10 m
24 V
yes
Datasheet 3416917 BALLUFF Inductive sensor Inductive BES0275 BES0275 M8 shielded PNP (Ø x H) 8 mm x 10 m Piece
User & Safety Instructions 3416917 BALLUFF Inductive sensor Inductive BES0275 BES0275 M8 shielded PNP (Ø x H) 8 mm x 10 m Piece