Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES02EK
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.6 mm
PNP
Stainless steel
Inductive
shielded
M12
M12
-40 °C
105 °C
IP68
50.00 mm
12 mm
(Ø x L) 12 mm x 50.00 mm
1 pc(s)
24 V
800 Hz
yes
Datasheet 3416833 BALLUFF Inductive sensor Inductive BES02EK BES02EK M12 shielded PNP (Ø x L) 12 mm x 50.00 mm Piece
User & Safety Instructions 3416833 BALLUFF Inductive sensor Inductive BES02EK BES02EK M12 shielded PNP (Ø x L) 12 mm x 50.00 mm Piece