Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES02F0
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
8 mm
PNP
Stainless steel
Inductive
shielded
M30
M12 (4-pin)
-40 °C
105 °C
IP68
45.00 mm
45 m
30 mm
(Ø x H) 30 mm x 45 m
1 pc(s)
24 V
200 Hz
yes
Datasheet 3416893 BALLUFF Inductive sensor Inductive BES02F0 BES02F0 M30 shielded PNP (Ø x H) 30 mm x 45 m
User & Safety Instructions 3416893 BALLUFF Inductive sensor Inductive BES02F0 BES02F0 M30 shielded PNP (Ø x H) 30 mm x 45 m