Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES02H4
10.0 V
30.0 V
10.0 - 30.0 V
4 mm
PNP
Brass
Inductive
nickel plated
shielded
M18 x 1
M18
5.00 m
-25 °C
120 °C
IP60
75.50 mm
75.5 m
18 mm
(Ø x H) 18 mm x 75.5 m
1 pc(s)
24 V
500 Hz
yes
Datasheet 3416901 BALLUFF Inductive sensor Inductive BES02H4 BES02H4 M18 x 1 shielded PNP (Ø x H) 18 mm x 75.5 m
User & Safety Instructions 3416901 BALLUFF Inductive sensor Inductive BES02H4 BES02H4 M18 x 1 shielded PNP (Ø x H) 18 mm x 75.5 m