
Highlights & Details
Balluff BES02H5 Cylindrical design for temperature resistant applications
- Dimensions: Ø 18 x 95.5 mm
- Design M18x1
- Flush mounting
- Range: 5 mm
- Switching output PNP NO/NC
Technical specifications
- Main features:Dimensions: Ø 18 x 95.5 mm
- Active surface, material: PBT
- Connection: Cable, 5.00 m, silicone
- Design M18x1
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Nickel-plated brass
- Range: 5 mm
- Switching output PNP NO/NC
- Switching frequency 500 Hz
- Protection class IP67
- Ambient temperature: -25 to 120 °C
- Additional features:
- Dimensions: Ø 18 x 95.5 mm
- Operating voltage display: No.
- Function display: No.
- Output resistance Ra: 10.0 kOhm + D/10.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 400 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 20 mA
- Idle current IO max., unattenuated: 20 mA
- Residual current l max. 100 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 500 Hz
- Static voltage drop: 1.5 V
- Short-circuit protection: No.
- Reverse polarity protection: Yes
- Option to switch, protected: No.
- Guaranteed switching distance of Sa: 4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 5 mm
- Real switching distance Sr:5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 1255 a
- Active surface, material: PBT
- Tightening torque 25 Nm
- Size M18x1
- Mounting length 60.00 mm
- Flush mounting: Flush mounting
- Switching output PNP NO/NC
- Connection type: Cable, 5.00 m, silicone
- Cable diameter D 8.00 mm
- Cable length 5 m
- Housing material: Nickel-plated brass
- Jacket material: Silicone
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67, on the active surface
- Ambient temperature: -25 to 120 °C
- Pollution level 3
- Number of conductors: 4
- Conductor cross-section: 0.75 mm²
- Deviation from basic type: Ta … 120 °C.
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES02H5
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M18 x 1
- Connector
M18
- Cable length
5.00 m
- Min. temperature
-25 °C
- Max. temperature
120 °C
IP67
- Length
95.50 mm
- Height
95.5 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 95.5 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416836 BALLUFF Inductive sensor Inductive BES02H5 BES02H5 M18 x 1 shielded PNP (Ø x H) 18 mm x 95.5 m Piece
User & Safety Instructions
User & Safety Instructions 3416836 BALLUFF Inductive sensor Inductive BES02H5 BES02H5 M18 x 1 shielded PNP (Ø x H) 18 mm x 95.5 m Piece
Description
This text is machine translated.
