Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationIndustrial SensorsProximity Sensors

BALLUFF Inductive sensor Inductive BES02J1 BES02J1 shielded PNP (Ø x H) 3 m x 25.00 mm

EAN:
Part number:
Item no:
Sensor device with rectangular housing, gray surface and red cable connection. Print 'BALLUFF' and CE marking. Top left in the image.
Sensor device with rectangular housing, gray surface and red cable connection. Print 'BALLUFF' and CE marking. Top left in the image.
Image similar
Product type
Inductive sensor
Max. operating voltage
26.4 V
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
BALLUFF
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Balluff BES02J1 Inductive Proximity Switches

  • Dimensions 50 x 25 x 10 mm
  • Design:50x25-10
  • Flush mounting
  • Range: 5 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimension 50 x 25 x 10 mm
  • Active surface, material: PBT
  • Connection: Cable, 5.00 m, silicone
  • Design:50x25-10
  • Operating voltage Ub 21.6...26.4 VDC
  • Flush mounting
  • Aluminium casing material
  • Range: 5 mm
  • Switching output: PNP NO
  • Switching frequency 500 Hz
  • Protection class IP65, IP60 at the cable outlet
  • Ambient temperature: -25 to 100 °C
  • Additional features:
  • Dimensions 50 x 25 x 10 mm
  • Operating voltage display: No.
  • Function display: No.
  • Output resistance Ra: 4.7 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 25 mA
  • Rated insulation voltage UI 75 V DC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 10 ms
  • Operating voltage Ub 21.6...26.4 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 0.15 µF
  • Idle current IO max., dammed.: 25 mA
  • Idle current IO max., unattenuated: 8 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 500 Hz
  • Static voltage drop: 1.5 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 4 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 5 mm
  • Real switching distance Sr:5 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 930 a
  • Active surface, material: PBT
  • Size 50x25x10
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Connection type: Cable, 5.00 m, silicone
  • Cable diameter D 7.00 mm
  • Cable length 5 m
  • Aluminium casing material
  • Jacket material: Silicone
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP65, IP60 at the cable outlet
  • Ambient temperature: -25 to 100 °C
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.75 mm²
  • Deviation from basic type: Ta
Product type

Inductive sensor

Type

BES02J1

Min. operating voltage

21.6 V

Max. operating voltage

26.4 V

Operating voltage

21.6 - 26.4 V

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Aluminium

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

5.00 m

Min. temperature

-25 °C

Max. temperature

100 °C

IP65

Length

10.00 mm

Width

50.00 mm

Height

25.00 mm

(Ø)

3 m

Dim

(Ø x H) 3 m x 25.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417003 BALLUFF Inductive sensor Inductive BES02J1 BES02J1 shielded PNP (Ø x H) 3 m x 25.00 mm

User & Safety Instructions

User & Safety Instructions 3417003 BALLUFF Inductive sensor Inductive BES02J1 BES02J1 shielded PNP (Ø x H) 3 m x 25.00 mm

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Inductive sensor, 50 x 25 x 10 mm, cable, NO, nominal switching distance Sn=5 mm, flush, Housing material=aluminum, active surface, material=PBT

This text is machine translated.

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Inductive sensor, 50 x 25 x 10 mm, cable, NO, nominal switching distance Sn=5 mm, flush, Housing material=aluminum, active surface, material=PBT

This text is machine translated.

What kind of Proximity Sensors are you looking for?

  • Capacitive Proximity Switches
  • FESTO pressure sensor
  • FESTO Sensors
  • ifm Electronic Sensors
  • Inductive Proximity Switches
  • Pepperl + Fuchs Sensors
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list