
Highlights & Details
Balluff BES02J9 Cylindrical design for magnetic field-resistant applications
- Dimensions: Ø 18 x 65 mm
- Design M18x1
- Flush mounting
- Range: 5 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 18 x 65 mm
- Active surface, material: PTFE
- Connection: Connector, M12x1 connector, 4-pin
- Design M18x1
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Brass, coated, PTFE
- Magnetic field-proof: Magnetic field (AC/DC)
- Range: 5 mm
- Switching output: PNP NO
- Switching frequency 500 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 18 x 65 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 20 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 2 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 500 Hz
- Protection class: II
- Static voltage drop: 1.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 5 mm
- Real switching distance Sr:5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 775 a
- Active surface, material: PTFE
- Housing material Mechanical characteristics: Brass, coated, PTFE
- Tightening torque 12 Nm
- Size M18x1
- Mounting length 40.00 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Magnetic field strength, interference field: 100 kA/m
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES02J9
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
teflon-coated
- Installation type
shielded
- Size
M18 x 1
- Connector
M18
- Features
Magnet shielded enclosure
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
65.00 mm
- Height
65 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 65 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416550 BALLUFF Inductive sensor Inductive BES02J9 BES02J9 M18 x 1 shielded PNP (Ø x H) 18 mm x 65 m Piece
User & Safety Instructions
User & Safety Instructions 3416550 BALLUFF Inductive sensor Inductive BES02J9 BES02J9 M18 x 1 shielded PNP (Ø x H) 18 mm x 65 m Piece
Description
This text is machine translated.
