Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES02JJ
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
8.1 mm
PNP
Brass
Inductive
shielded
M30
M12 (4-pin)
-25 °C
70 °C
IP67
65.00 mm
65 m
30 mm
(Ø x H) 30 mm x 65 m
1 pc(s)
24 V
100 Hz
yes
Datasheet 3416989 BALLUFF Inductive sensor Inductive BES02JJ BES02JJ M30 shielded PNP (Ø x H) 30 mm x 65 m
User & Safety Instructions 3416989 BALLUFF Inductive sensor Inductive BES02JJ BES02JJ M30 shielded PNP (Ø x H) 30 mm x 65 m