Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES02KE
10.0 V
30.0 V
10.0 - 30.0 V
PNP
5.5 mm
50 Hz
Inductive
M18
shielded
M18 x 1
Brass
1 maker
IP67
5 °C
60 °C
65.00 mm
18 mm
(Ø x L) 18 mm x 65.00 mm
24 V
yes
Datasheet 3417097 BALLUFF Inductive sensor Inductive BES02KE BES02KE M18 x 1 shielded PNP (Ø x L) 18 mm x 65.00 mm Piece
User & Safety Instructions 3417097 BALLUFF Inductive sensor Inductive BES02KE BES02KE M18 x 1 shielded PNP (Ø x L) 18 mm x 65.00 mm Piece