
Highlights & Details
Balluff BES02MM Inductive Single Position Switches
- Dimensions 60 x 11.8 x 63.2 mm
- Range: 2 mm
- Rated operating voltage Ue 24 VDC
- PA 12 case material
- Switching frequency 1. Switching point 1500 Hz
Technical specifications
- Main features:Dimension 60 x 11.8 x 63.2 mm
- Connection type: 1. Switching point: Screw terminal
- Rated operating voltage Ue 24 VDC
- Flush mounting: Flush mounting
- PA 12 case material
- Range: 2 mm
- Switching frequency 1. Switching point 1500 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 30 ms
- Operating voltage Ub 10...60 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 15 mA
- Idle current IO max., unattenuated: 10 mA
- Residual current l max. 50 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 1500 Hz
- Static voltage drop: 1.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.6 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2 mm
- Real switching distance Sr:2 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 490 a
- Active surface, material: PA 12
- PA 12 case material
- Additional features: PA
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES02MM
- Min. operating voltage
10.0 V
- Max. operating voltage
60.0 V
- Operating voltage
10.0 - 60.0 V
- Switching distance (max.)
1.6 mm
- Outputs
PNP
- Enclosure material
PA
- Model
Inductive
- Installation type
shielded
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
63.20 mm
- Width
60.00 mm
- Height
11.80 mm
- Depth
63.2 m
- Dim
(L x W x H) 63.20 x 60.00 x 11.80 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Connection
Screw terminal
- Material
PA 12
- Operation type
Tappet
- Switching frequency
1500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416554 BALLUFF Inductive sensor Inductive BES02MM BES02MM shielded PNP (L x W x H) 63.20 x 60.00 x 11.80 mm Piece
User & Safety Instructions
User & Safety Instructions 3416554 BALLUFF Inductive sensor Inductive BES02MM BES02MM shielded PNP (L x W x H) 63.20 x 60.00 x 11.80 mm Piece
Description
This text is machine translated.
