Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES02N6
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.6 mm
PNP
Stainless steel
Inductive
teflon-coated
shielded
M8
M8
-25 °C
70 °C
IP67
65.00 mm
65 m
8 mm
(Ø x H) 8 mm x 65 m
1 pc(s)
24 V
750 Hz
yes
Datasheet 3416610 BALLUFF Inductive sensor Inductive BES02N6 BES02N6 M8 shielded PNP (Ø x H) 8 mm x 65 m Piece
User & Safety Instructions 3416610 BALLUFF Inductive sensor Inductive BES02N6 BES02N6 M8 shielded PNP (Ø x H) 8 mm x 65 m Piece