
Highlights & Details
BES02NA Cylindrical design for high pressure resistant applications
- Dimensions: Ø 12 x 65 mm
- Design M12x1
- Flush mounting
- Range: 4 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 12 x 65 mm
- Active surface, material: Stainless steel
- Connection: Connector, M12x1 connector, 4-pin
- Design M12x1
- Operating voltage Ub 10...30 VDC
- Compressive strength max. 60 bar
- Flush mounting
- Housing material: Stainless steel
- Range: 4 mm
- Switching output: PNP NO
- Switching frequency 500 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 12 x 65 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 100.0 kOhm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 23 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 6 mA
- Idle current IO max., unattenuated: 2 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 500 Hz
- Static voltage drop: 2 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 3.2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 4 mm
- Real switching distance Sr:4 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 770 a
- Active surface, material: Stainless steel
- Tightening torque: 20 Nm ±10%
- Size M12x1
- Mounting length 49.50 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Switching distance indicator: ■■
- Housing material: Stainless steel
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Compressive strength max. 60 bar
- Compressive strength, note: Pressure-resistant
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES02NA
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
3.2 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M12
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
65.00 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 65.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417452 BALLUFF Inductive sensor Inductive BES02NA BES02NA M12 shielded PNP (Ø x L) 12 mm x 65.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3417452 BALLUFF Inductive sensor Inductive BES02NA BES02NA M12 shielded PNP (Ø x L) 12 mm x 65.00 mm Piece
Description
This text is machine translated.
