Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES02UN
10.0 V
55.0 V
10.0 - 55.0 V
PNP
20 mm
100 Hz
Inductive
M12 (4-pin)
quasi-shielded
nickel plated
Brass
1 PNP
IP67
-20 °C
70 °C
82.00 mm
82 m
40 mm
(Ø x H) 40 mm x 82 m
24 V
yes
Datasheet 3416050 BALLUFF Inductive sensor Inductive BES02UN BES02UN quasi-shielded PNP (Ø x H) 40 mm x 82 m
User & Safety Instructions 3416050 BALLUFF Inductive sensor Inductive BES02UN BES02UN quasi-shielded PNP (Ø x H) 40 mm x 82 m