Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES02W9
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
2.4 mm
PNP
Brass
Inductive
shielded
M8
M8
-25 °C
70 °C
IP68
63 mm
63 m
8 mm
(Ø x H) 8 mm x 63 m
1 pc(s)
24 V
1200 Hz
yes
Datasheet 3416650 BALLUFF Inductive sensor Inductive BES02W9 BES02W9 M8 shielded PNP (Ø x H) 8 mm x 63 m Piece
User & Safety Instructions 3416650 BALLUFF Inductive sensor Inductive BES02W9 BES02W9 M8 shielded PNP (Ø x H) 8 mm x 63 m Piece