Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES02WK
10.0 V
30.0 V
10.0 - 30.0 V
8 mm
PNP
Brass
Inductive
non-shielded
M12
M12
-25 °C
85 °C
IP68
45.00 mm
45 m
12 mm
(Ø x H) 12 mm x 45 m
1 pc(s)
24 V
600 Hz
yes
Datasheet 3417070 BALLUFF Inductive sensor Inductive BES02WK BES02WK M12 non-shielded PNP (Ø x H) 12 mm x 45 m Piece
User & Safety Instructions 3417070 BALLUFF Inductive sensor Inductive BES02WK BES02WK M12 non-shielded PNP (Ø x H) 12 mm x 45 m Piece