Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES02WM
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
4.8 mm
PNP
Brass
Inductive
quasi-shielded
M12
M12
-25 °C
85 °C
IP68
45.00 mm
45 m
12 mm
(Ø x H) 12 mm x 45 m
1 pc(s)
24 V
1000 Hz
yes
Datasheet 3417099 BALLUFF Inductive sensor Inductive BES02WM BES02WM M12 quasi-shielded PNP (Ø x H) 12 mm x 45 m Piece
User & Safety Instructions 3417099 BALLUFF Inductive sensor Inductive BES02WM BES02WM M12 quasi-shielded PNP (Ø x H) 12 mm x 45 m Piece