
Highlights & Details
Balluff BES02YM Inductive Proximity Switches
- Dimensions: Ø 30 x 73.5 mm
- Type M30x1.5
- Mounting: Quasi flush-shielded
- Range: 22 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 30 x 73.5 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 4-pin
- Type M30x1.5
- Operating voltage Ub 10...30 VDC
- Mounting: Quasi flush-shielded
- Housing material: Brass, chrome-plated
- Range: 22 mm
- Switching output: PNP NO
- Switching frequency 200 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 30 x 73.5 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 47.0 kOhm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 200 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 10 mA
- Residual current l max. 100 µA
- Residual ripple max. (% of Ue): 20%
- Switching frequency 200 Hz
- Static voltage drop: 2 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 17.6 mm
- Hysteresis H max. (% of Sr): 10.0%
- Rated switching distance Sn: 22 mm
- Real switching distance Sr:22 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 390 a
- Active surface, material: PBT
- Tightening torque 70 Nm
- Size M30x1.5
- Mounting length 52.00 mm
- Mounting: Quasi flush-shielded
- Switching output: PNP NO
- Switching distance indicator: ■■■
- Housing material: Brass, chrome-plated
- Product type
Inductive sensor
- Type
BES02YM
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
17.6 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
chrome plated
- Installation type
quasi-shielded
- Size
M30
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
73.50 mm
- Height
73.5 m
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 73.5 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416673 BALLUFF Inductive sensor Inductive BES02YM BES02YM M30 quasi-shielded PNP (Ø x H) 30 mm x 73.5 m
User & Safety Instructions
User & Safety Instructions 3416673 BALLUFF Inductive sensor Inductive BES02YM BES02YM M30 quasi-shielded PNP (Ø x H) 30 mm x 73.5 m
Description
This text is machine translated.
