Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES034R
10.0 V
30.0 V
10.0 - 30.0 V
1.2 mm
PNP
Stainless steel
Inductive
shielded
M8
M8
3.00 m
-25 °C
70 °C
IP67
20.00 mm
8 mm
(Ø x L) 8 mm x 20.00 mm
1 pc(s)
24 V
4000 Hz
yes
Datasheet 3416695 BALLUFF Inductive sensor Inductive BES034R BES034R M8 shielded PNP (Ø x L) 8 mm x 20.00 mm
User & Safety Instructions 3416695 BALLUFF Inductive sensor Inductive BES034R BES034R M8 shielded PNP (Ø x L) 8 mm x 20.00 mm