
Highlights & Details
BES035F inductive proximity switch
- Dimensions: Ø 12 x 70 mm
- Design M12x1
- Flush mounting
- Range: 2 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 12 x 70 mm
- Active surface, material: PA 12
- Connection: Connector, M12x1 connector, 4-pin
- Design M12x1
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Stainless steel
- Range: 2 mm
- Switching output: PNP NO
- Switching frequency 3000 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 12 x 70 mm
- Operating voltage display: No.
- Function display: No.
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 8 mA
- Idle current IO max., unattenuated: 1 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 3000 Hz
- Protection class: II
- Static voltage drop: 1.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.6 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2 mm
- Real switching distance Sr:2 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 850 a
- Active surface, material: PA 12
- Tightening torque 20 Nm
- Size M12x1
- Mounting length 70.00 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Housing material: Stainless steel
- Deviation from basic type: Thread length 68.5 mm
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES035F
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Switching distance (max.)
1.6 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M12
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
70.00 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 70.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
3000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416160 BALLUFF Inductive sensor Inductive BES035F BES035F M12 shielded PNP (Ø x L) 12 mm x 70.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416160 BALLUFF Inductive sensor Inductive BES035F BES035F M12 shielded PNP (Ø x L) 12 mm x 70.00 mm Piece
Description
This text is machine translated.
