Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES03LC
10.0 V
30.0 V
10.0 - 30.0 V
PNP
0.30 m
0.65 mm
3000 Hz
Inductive
M5
shielded
M5
rust-proof
Stainless steel
1 PNP
IP67
-25 °C
70 °C
27.00 mm
5 mm
(Ø x L) 5 mm x 27.00 mm
24 V
yes
Datasheet 3416944 BALLUFF Inductive sensor Inductive BES03LC BES03LC M5 shielded PNP (Ø x L) 5 mm x 27.00 mm Piece
User & Safety Instructions 3416944 BALLUFF Inductive sensor Inductive BES03LC BES03LC M5 shielded PNP (Ø x L) 5 mm x 27.00 mm Piece