Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES03LE
10.0 V
30.0 V
10.0 - 30.0 V
PNP
0.30 m
0.65 mm
3000 Hz
Inductive
M5
shielded
M5
Stainless steel
1 breaker
IP67
-25 °C
70 °C
27.00 mm
5 mm
(Ø x L) 5 mm x 27.00 mm
24 V
yes
Datasheet 3417074 BALLUFF Inductive sensor Inductive BES03LE BES03LE M5 shielded PNP (Ø x L) 5 mm x 27.00 mm Piece
User & Safety Instructions 3417074 BALLUFF Inductive sensor Inductive BES03LE BES03LE M5 shielded PNP (Ø x L) 5 mm x 27.00 mm Piece