Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES03RE
10.0 V
30.0 V
10.0 - 30.0 V
PNP
24 mm
300 Hz
Inductive
M12 (4-pin)
non-shielded
M30
Brass
1 PNP
IP67
-25 °C
70 °C
83.00 mm
83 m
30 mm
(Ø x H) 30 mm x 83 m
24 V
yes
Datasheet 3417377 BALLUFF Inductive sensor Inductive BES03RE BES03RE M30 non-shielded PNP (Ø x H) 30 mm x 83 m
User & Safety Instructions 3417377 BALLUFF Inductive sensor Inductive BES03RE BES03RE M30 non-shielded PNP (Ø x H) 30 mm x 83 m