Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES03RM
10.0 V
30.0 V
10.0 - 30.0 V
PNP
12.8 mm
430 Hz
Inductive
M18
non-shielded
Brass
1 PNP
IP68
-40 °C
85 °C
66.0 mm
66 m
18 mm
(Ø x H) 18 mm x 66 m
24 V
yes
Datasheet 3417265 BALLUFF Inductive sensor Inductive BES03RM BES03RM non-shielded PNP (Ø x H) 18 mm x 66 m Piece
User & Safety Instructions 3417265 BALLUFF Inductive sensor Inductive BES03RM BES03RM non-shielded PNP (Ø x H) 18 mm x 66 m Piece