Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES041N
10.0 V
30.0 V
10.0 - 30.0 V
PNP
0.30 m
1.6 mm
3000 Hz
Inductive
M8 (3-pin)
shielded
8 x 8 mm
Brass
1 maker
IP67
-25 °C
70 °C
8.00 mm
20.00 mm
8.00 mm
3 m
(Ø x H) 3 m x 8.00 mm
24 V
yes
Datasheet 3416735 BALLUFF Inductive sensor Inductive BES041N BES041N 8 x 8 mm shielded PNP (Ø x H) 3 m x 8.00 mm
User & Safety Instructions 3416735 BALLUFF Inductive sensor Inductive BES041N BES041N 8 x 8 mm shielded PNP (Ø x H) 3 m x 8.00 mm