
Highlights & Details
Balluff BES0437 Cylindrical design for hygiene applications
- Dimensions: Ø 18 x 65 mm
- Design M18x1
- Flush mounting
- Range: 8 mm
- Special features: Washdown
Technical specifications
- Main features:Dimensions: Ø 18 x 65 mm
- Active surface, material: PEEK
- Connection: Connector, M12x1 connector, 4-pin
- Design M18x1
- Special features: Washdown
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Stainless steel (1.4404)
- Range: 8 mm
- Switching output: PNP NO
- Switching frequency 700 Hz
- Protection class: IP68
- Ambient temperature -40...85 °C
- Additional features:
- Dimensions: Ø 18 x 65 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 20 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 700 Hz
- Static voltage drop: 2.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 6.4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 8 mm
- Real switching distance Sr:8 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- MTTF (40 °C) 830 a
- Active surface, material: PEEK
- Tightening torque 45 Nm
- Size M18x1
- Mounting length 50.00 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Switching distance indicator: ■■
- Housing material: Stainless steel (1.4404)
- Brand: Proxinox®
- Repeatability max. (% of Sr) Functional safety: 5.0%
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES0437
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Outputs
PNP
- Switching distance (max.)
6.4 mm
- Switching frequency
700 Hz
- Model
Inductive
- Connector
M18
- Installation type
shielded
- Size
M18 x 1
- Material properties
rust-proof
- Enclosure material
Stainless steel
- Contact type
1 maker
IP68
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
65.00 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 65.00 mm
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417193 BALLUFF Inductive sensor Inductive BES0437 BES0437 M18 x 1 shielded PNP (Ø x L) 18 mm x 65.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3417193 BALLUFF Inductive sensor Inductive BES0437 BES0437 M18 x 1 shielded PNP (Ø x L) 18 mm x 65.00 mm Piece
Description
This text is machine translated.
