Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES0438
10.0 V
30.0 V
10.0 - 30.0 V
PNP
6.4 mm
700 Hz
Inductive
M18
shielded
M18
rust-proof
Stainless steel
1 PNP
IP68
-40 °C
85 °C
65.00 mm
65 m
18 mm
(Ø x H) 18 mm x 65 m
24 V
yes
Datasheet 3417116 BALLUFF Inductive sensor Inductive BES0438 BES0438 M18 shielded PNP (Ø x H) 18 mm x 65 m Piece
User & Safety Instructions 3417116 BALLUFF Inductive sensor Inductive BES0438 BES0438 M18 shielded PNP (Ø x H) 18 mm x 65 m Piece