Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES0496
10.0 V
30.0 V
10.0 - 30.0 V
6.4 mm
PNP
Brass
Inductive
shielded
M18 x 1
M18
-25 °C
70 °C
IP68
83.00 mm
83 m
18 mm
(Ø x H) 18 mm x 83 m
1 pc(s)
24 V
1000 Hz
yes
Datasheet 3416552 BALLUFF Inductive sensor Inductive BES0496 BES0496 M18 x 1 shielded PNP (Ø x H) 18 mm x 83 m Piece
User & Safety Instructions 3416552 BALLUFF Inductive sensor Inductive BES0496 BES0496 M18 x 1 shielded PNP (Ø x H) 18 mm x 83 m Piece