Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES04CL
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
3.2 mm
PNP
Stainless steel
Inductive
non-shielded
M12
M12
2.00 m
-25 °C
160 °C
IP68
66.00 mm
66 m
12 mm
(Ø x H) 12 mm x 66 m
1 pc(s)
24 V
200 Hz
yes
Datasheet 3416582 BALLUFF Inductive sensor Inductive BES04CL BES04CL M12 non-shielded PNP (Ø x H) 12 mm x 66 m
User & Safety Instructions 3416582 BALLUFF Inductive sensor Inductive BES04CL BES04CL M12 non-shielded PNP (Ø x H) 12 mm x 66 m