
Highlights & Details
Balluff BES04RM Inductive Proximity Switches
- Dimensions: Ø 18 x 86 mm
- Design M18x1
- Fitting: Non-shielded
- Range: 16 mm
- Switching output PNP NO/NC
Technical specifications
- Main features:Dimensions: Ø 18 x 86 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 4-pin
- Design M18x1
- Operating voltage Ub 10...55 VDC
- Fitting: Non-shielded
- Housing material: Brass, nickel-free coated
- Range: 16 mm
- Switching output PNP NO/NC
- Switching frequency 430 Hz
- Protection class: IP68
- Ambient temperature -40...85 °C
- Additional features:
- Dimensions: Ø 18 x 86 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + 2D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 35 ms
- Operating voltage Ub 10...55 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 13 mA
- Idle current IO max., unattenuated: 7 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 430 Hz
- Protection class: II
- Static voltage drop: 2.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 12.8 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 16.0 mm
- Real switching distance Sr:16 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 15%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 271 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Brass, nickel-free coated
- Tightening torque 25 Nm
- Size M18x1
- Mounting length 60.5 mm
- Fitting: Non-shielded
- Switching output PNP NO/NC
- Switching distance indicator: ■■
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES04RM
- Min. operating voltage
10.0 V
- Max. operating voltage
55.0 V
- Operating voltage
10.0 - 55.0 V
- Contact type
Antivalent
- Switching distance (max.)
12.8 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M18
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
86.0 mm
- Height
86 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 86 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
430 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416614 BALLUFF Inductive sensor Inductive BES04RM BES04RM M18 x 1 non-shielded PNP (Ø x H) 18 mm x 86 m Piece
User & Safety Instructions
User & Safety Instructions 3416614 BALLUFF Inductive sensor Inductive BES04RM BES04RM M18 x 1 non-shielded PNP (Ø x H) 18 mm x 86 m Piece
Description
This text is machine translated.
