Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES054K
5.0 V
30.0 V
5.0 - 30.0 V
PNP
2.00 m
1.2 mm
2500 Hz
Inductive
Cable
shielded
PA
1 maker
IP67
-25 °C
70 °C
4.70 mm
16.00 mm
8.00 mm
3 m
(Ø x H) 3 m x 8.00 mm
24 V
yes
Datasheet 3417413 BALLUFF Inductive sensor Inductive BES054K BES054K shielded PNP (Ø x H) 3 m x 8.00 mm Piece
User & Safety Instructions 3417413 BALLUFF Inductive sensor Inductive BES054K BES054K shielded PNP (Ø x H) 3 m x 8.00 mm Piece