Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES054Z
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
4.8 mm
PNP
Stainless steel
Inductive
non-shielded
M8
-25 °C
70 °C
IP68
60 mm
60 m
8 mm
(Ø x H) 8 mm x 60 m
1 pc(s)
24 V
1200 Hz
yes
Datasheet 3416033 BALLUFF Inductive sensor Inductive BES054Z BES054Z non-shielded PNP (Ø x H) 8 mm x 60 m Piece
User & Safety Instructions 3416033 BALLUFF Inductive sensor Inductive BES054Z BES054Z non-shielded PNP (Ø x H) 8 mm x 60 m Piece