Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES05AL
10.0 V
30 V
10.0 - 30 V
1 PNP
9.7 mm
PNP
Brass
Inductive
non-shielded
M18 x 1
M18
-40 °C
85 °C
IP68
56 mm
56 m
18 mm
(Ø x H) 18 mm x 56 m
1 pc(s)
24 V
2000 Hz
yes
Datasheet 3416037 BALLUFF Inductive sensor Inductive BES05AL BES05AL M18 x 1 non-shielded PNP (Ø x H) 18 mm x 56 m Piece
User & Safety Instructions 3416037 BALLUFF Inductive sensor Inductive BES05AL BES05AL M18 x 1 non-shielded PNP (Ø x H) 18 mm x 56 m Piece