
Highlights & Details
Balluff BES05ER inductive proximity switch
- Dimensions: Ø 18 x 46 mm
- Design M18x1
- Mounting: Quasi flush-shielded
- Range: 12 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 18 x 46 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 3-pin
- Design M18x1
- Operating voltage Ub 10...30 VDC
- Mounting: Quasi flush-shielded
- Housing material: Brass, nickel-free coated
- Range: 12 mm
- Switching output: PNP NO
- Switching frequency 550 Hz
- Protection type IP68, according to BWN Pr 20
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 18 x 46 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 100.0 kOhm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 40 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 11 mA
- Idle current IO max., unattenuated: 7 mA
- Residual current l max. 100 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 550 Hz
- Protection class: II
- Static voltage drop: 1.2 V
- Connection: M12x1 3-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 9.6 mm
- Hysteresis H max. (% of Sr): 15%
- Rated switching distance Sn: 12 mm
- Real switching distance Sr:12 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 621 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Brass, nickel-free coated
- Tightening torque 25 Nm
- Size M18x1
- Mounting length 30 mm
- Mounting: Quasi flush-shielded
- Switching output: PNP NO
- Switching distance indicator: ■■■
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES05ER
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Switching distance (max.)
9.6 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M18 x 1
- Connector
M18
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP68
- Length
46 mm
- Height
46 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 46 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
550 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416556 BALLUFF Inductive sensor Inductive BES05ER BES05ER M18 x 1 quasi-shielded PNP (Ø x H) 18 mm x 46 m Piece
User & Safety Instructions
User & Safety Instructions 3416556 BALLUFF Inductive sensor Inductive BES05ER BES05ER M18 x 1 quasi-shielded PNP (Ø x H) 18 mm x 46 m Piece
Description
This text is machine translated.
