Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES05U9
10 V
30 V
10 - 30 V
1 maker
2.9 mm
PNP
Brass
Inductive
quasi-shielded
M8
M8
0.3 m
3x M12 connector
-25 °C
70 °C
IP67
60.00 mm
60 m
8 mm
(Ø x H) 8 mm x 60 m
1 pc(s)
24 V
1200 Hz
yes
Datasheet 3416057 BALLUFF Inductive sensor Inductive BES05U9 BES05U9 M8 quasi-shielded PNP (Ø x H) 8 mm x 60 m Piece
User & Safety Instructions 3416057 BALLUFF Inductive sensor Inductive BES05U9 BES05U9 M8 quasi-shielded PNP (Ø x H) 8 mm x 60 m Piece