Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BHS0026
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
2.1 mm
PNP
Stainless steel
Inductive
shielded
M18 x 1
M18
-25 °C
80 °C
IP68
58.00 mm
58 m
18 mm
(Ø x H) 18 mm x 58 m
1 pc(s)
24 V
400 Hz
yes
Datasheet 3416887 BALLUFF Inductive sensor Inductive BHS0026 BHS0026 M18 x 1 shielded PNP (Ø x H) 18 mm x 58 m
User & Safety Instructions 3416887 BALLUFF Inductive sensor Inductive BHS0026 BHS0026 M18 x 1 shielded PNP (Ø x H) 18 mm x 58 m