Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BHS006U
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
0.8 mm
PNP
Stainless steel
Inductive
shielded
M5
M5
2.00 m
-25 °C
80 °C
IP68
32.00 mm
5 mm
(Ø x L) 5 mm x 32.00 mm
1 pc(s)
24 V
3000 Hz
yes
Datasheet 3416078 BALLUFF Inductive sensor Inductive BHS006U BHS006U M5 shielded PNP (Ø x L) 5 mm x 32.00 mm Piece
User & Safety Instructions 3416078 BALLUFF Inductive sensor Inductive BHS006U BHS006U M5 shielded PNP (Ø x L) 5 mm x 32.00 mm Piece