
Highlights & Details
Balluff BMF00JH For C-groove and several switching points (teach function)
- M8x1 connection, 4-pin
- Dimensions 20 x 2.9 x 3.6 mm
- Cable PUR, 0.3 m
- Magnetic field sensor operating principle
- Groove shape: C groove
Technical specifications
- Main features:Dimension 20 x 2.9 x 3.6 mm
- M8x1 connection, 4-pin
- Application: Pneumatic cylinder with C-groove. For dimensions, see sketch in product view.
- Mounting: Inserted from above into the C-slot
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- PA 12 case material
- Cable PUR, 0.3 m
- Groove shape: C groove
- Switching output: PNP NO
- Switching frequency 15 Hz
- Protection class IP67
- Teach function of 2 switch points
- Ambient temperature: -25 to 80 °C
- Additional features:
- Magnetic field sensor operating principle
- Scope of delivery: Cable clip for C-slot|Angle screwdriver DIN 911|Size 0.9
- Operating voltage display: Yes
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.02 µF
- Idle current IO max., unattenuated: 10 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 15 Hz
- Static voltage drop: 1.5 V
- M8x1 connection, 4-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 320 a
- Active surface, material: PA 12
- Cable diameter D 2.40 mm
- Cable length 0.30 m
- PA 12 case material
- Sheath material: PUR
- Reproducibility 0.2 mm
- Cable sheath material PUR
- Shutdown delay toff max.: 25 ms
- ON delay max.: 25 ms
- Application: Pneumatic cylinders with C-groove.|For dimensions see sketch in|Product view.
- Teach function of 2 switch points
- Teach area: -30...30 mm
- Teach area max. 30 mm
- Teach area min.: -30 mm
- Clamp screw material: Stainless steel
- Packaging type
Piece
- Product type
Magnetic field detector
- Type
BMF 203K-H-PS-C-A2-S75-00,3
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP NC
- Enclosure material
PA12
- Model
Magnetic
- Connector
M8 (4-pin)
- Cable length
0.30 m
IP67
- Length
20 mm
- Width
2.9 mm
- Height
3.6 mm
- Dim
(L x W x H) 20 x 2.9 x 3.6 mm
- Content
1 pc(s)
- Jacket material
PUR
- Technology
Magnetic
- Operating voltage
24 V DC
- Switching frequency
15 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420302 BALLUFF Magnetic field detector Magnetic BMF 203K-H-PS-C-A2-S75-00,3 BMF00JH PNP NC (L x W x H) 20 x 2.9 x 3.6 mm Piece
User & Safety Instructions
User & Safety Instructions 3420302 BALLUFF Magnetic field detector Magnetic BMF 203K-H-PS-C-A2-S75-00,3 BMF00JH PNP NC (L x W x H) 20 x 2.9 x 3.6 mm Piece
Description
This text is machine translated.



