
Highlights & Details
Balluff BMF00C4 For T-groove
- M8x1 connection, 3-pin
- Dimensions 23.5 x 5 x 5.5 mm
- Cable PUR, 0.3 m
- Magnetic field sensor operating principle
- Groove shape: T-groove
Technical specifications
- Main features:Dimension 23.5 x 5 x 5.5 mm
- M8x1 connection, 3-pin
- Application: Pneumatic cylinder with T-groove. For dimensions, see sketch in product view.
- Mounting: Can be inserted from above in the T-slot
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- PA 12 case material
- Cable PUR, 0.3 m
- Groove shape: T-groove
- Switching output: PNP NO
- Switching frequency 3000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Cable clip for a T-slot
- Dimensions 23.5 x 5 x 5.5 mm
- Mounting: Can be inserted from above in the T-slot
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 3000 Hz
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: No.
- Option to switch, protected: No.
- Active surface, material: PU
- Tightening torque 0.4 Nm
- Switching output: PNP NO
- Cable diameter D 2.50 mm
- Cable length 0.30 m
- PA 12 case material
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Pollution level 3
- Cable sheath material PUR
- Brand: Global
- Shutdown delay toff max.: 0.1 ms
- ON delay max.: 0.1 ms
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- ESD 3A (8kV)
- Emission: Group 1, Class B.
- Application: Pneumatic cylinders with T-groove.|For dimensions see sketch in|Product view.
- Temperature drift max. (% of Hn): 0.3%
- MTTF (40 °C) Material 355 a
- Packaging type
Piece
- Product type
Magnetic field detector
- Type
BMF 235K-PS-C-2A-SA2-S49-00,3
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP NC
- Enclosure material
PA12
- Model
Magnetic
- Installation type
T groove
- Connector
M8 (3-pin)
- Cable length
0.30 m
IP67
- Length
23.5 mm
- Width
5 mm
- Height
5.5 mm
- Dim
(L x W x H) 23.5 x 5 x 5.5 mm
- Content
1 pc(s)
- Jacket material
PUR
- Operating voltage
24 V DC
- Switching frequency
3000 Hz
- Operating current
200 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420332 BALLUFF Magnetic field detector Magnetic BMF 235K-PS-C-2A-SA2-S49-00,3 BMF00C4 T groove PNP NC (L x W x H) 23.5 x 5 x 5.
User & Safety Instructions
User & Safety Instructions 3420332 BALLUFF Magnetic field detector Magnetic BMF 235K-PS-C-2A-SA2-S49-00,3 BMF00C4 T groove PNP NC (L x W x H) 23.5 x 5 x 5.
Description
This text is machine translated.



