
Highlights & Details
Balluff BMF0087 Magnetic field sensors for multiple grooves
- Connection: M12x1 4-pin connector, A-coded
- Dimensions 25 x 11.9 x 26 mm
- Magnetic field sensor operating principle
- Mounting: With hose clamp
- Application: Round cylinder
- Pneumatic cylinder with trapezium groove
Technical specifications
- Main features:Dimension 25 x 11.9 x 26 mm
- Connection: M12x1 4-pin connector, A-coded
- Application: Round cylinder
- Pneumatic cylinder with trapezium groove
- Mounting: With hose clamp
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- Aluminium casing material
- Switching output: PNP NO
- Switching frequency 10000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Dimensions 25 x 11.9 x 26 mm
- Mounting: With hose clamp
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 10 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 10000 Hz
- Static voltage drop: 3.1 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 330 a
- Active surface, material: PU
- Case material Mechanical characteristics: Aluminium
- Shutdown delay toff max.: 0.05 ms
- ON delay max.: 0.05 ms
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- Application: Round cylinder|pneumatic cylinder with trapezoidal groove
- Temperature drift max. (% of Hn): 0.3%
- Product type
Magnetic field detector
- Type
BMF 32M-PS-C-2-S4
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Outputs
PNP
- Enclosure material
Aluminium
- Model
Magnetic
- Material properties
Aluminium alloy
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
26.00 mm
- Width
25.00 mm
- Height
11.90 mm
- Dim
(L x W x H) 26.00 x 25.00 x 11.90 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Mounting type
Clamp
- Operating voltage
24 V DC
- Switching frequency
10000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420344 BALLUFF Magnetic field detector Magnetic BMF 32M-PS-C-2-S4 BMF0087 PNP (L x W x H) 26.00 x 25.00 x 11.90 mm
User & Safety Instructions
User & Safety Instructions 3420344 BALLUFF Magnetic field detector Magnetic BMF 32M-PS-C-2-S4 BMF0087 PNP (L x W x H) 26.00 x 25.00 x 11.90 mm
Description
This text is machine translated.



