
Highlights & Details
Balluff BMF001L For different groove shapes and small construction spaces
- M8x1 connection, 3-pin
- Dimensions 9 x 4.8 x 16 mm
- Cable PUR, 0.3 m
- Magnetic field sensor operating principle
- Groove shape: Variable
Technical specifications
- Main features:Dimension 9 x 4.8 x 16 mm
- M8x1 connection, 3-pin
- Application: Specially suitable for short stroke cylinders thanks to optimized response travel.
- Mounting bracket BMF 103-HW*
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- PBT casing material
- Cable PUR, 0.3 m
- Groove shape: Variable
- Switching output: PNP NO
- Switching frequency 30000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Dimensions 9 x 4.8 x 16 mm
- Mounting bracket BMF 103-HW*
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 3.5 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 30000 Hz
- Static voltage drop: 1 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 739 a
- Active surface, material: PBT
- Cable diameter D 2.50 mm
- Cable length 0.30 m
- PBT casing material
- Cable sheath material PUR
- Shutdown delay toff max.: 0.02 ms
- ON delay max.: 0.02 ms
- Not included in delivery: Retaining bracket e.g. BMF 103-HW-42
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- Jacket material Mechanical characteristics: PUR
- Application: Thanks to optimized response path|especially suitable for|short stroke cylinders.
- Packaging type
Piece
- Product type
Magnetic field detector
- Type
BMF001L
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
PBT
- Model
Magnetic
- Connector
M8 (3-pin)
- Cable length
0.30 m
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
16.00 mm
- Width
9.00 mm
- Height
4.80 mm
- Dim
(L x W x H) 16.00 x 9.00 x 4.80 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Operating voltage
24 V DC
- Switching frequency
30000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420083 BALLUFF Magnetic field detector Magnetic BMF001L BMF001L PNP (L x W x H) 16.00 x 9.00 x 4.80 mm Piece
User & Safety Instructions
User & Safety Instructions 3420083 BALLUFF Magnetic field detector Magnetic BMF001L BMF001L PNP (L x W x H) 16.00 x 9.00 x 4.80 mm Piece
Description
This text is machine translated.
