
Highlights & Details
Balluff BMF001Z For extreme temperatures and applications in the hygiene sector
- Dimensions: Ø 10 x 32 mm
- Switching output: PNP NO
- Magnetic field sensor operating principle
- Housing material: Stainless steel (1.4571)
- Special features: Washdown
Technical specifications
- Main features:Dimensions: Ø 10 x 32 mm
- Special features: Washdown
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- Housing material: Stainless steel (1.4571)
- Switching output: PNP NO
- Switching frequency 10000 Hz
- Protection class IP69K
- Ambient temperature -40...85 °C
- Additional features:
- Magnetic field sensor operating principle
- Dimensions: Ø 10 x 32 mm
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 10 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 10000 Hz
- Static voltage drop: 3.1 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 330 a
- Active surface, material: Stainless steel (1.4571)
- Size D10.0
- Switching output: PNP NO
- Housing material: Stainless steel (1.4571)
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP69K
- Ambient temperature -40...85 °C
- Pollution level 3
- Shutdown delay toff max.: 0.05 ms
- ON delay max.: 0.05 ms
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- ESD 4A (8kV)
- Emission: Group 1, Class A
- Temperature drift max. (% of Hn): 0.3%
- Connection 1: M8x1-plug, 3-pin
- Connection 2: 3-pin
- Function display Electrical features: No.
- Product type
Magnetic field detector
- Type
BMF001Z
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Magnetic
- Material properties
rust-proof
- Installation type
shielded
- Connector
Plug
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP69K
- Length
32.00 mm
- Width
32 mm
- Height
32 m
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 32 m
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Operating voltage
24 V DC
- Switching frequency
10000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420103 BALLUFF Magnetic field detector Magnetic BMF001Z BMF001Z shielded PNP (Ø x H) 10 mm x 32 m
User & Safety Instructions
User & Safety Instructions 3420103 BALLUFF Magnetic field detector Magnetic BMF001Z BMF001Z shielded PNP (Ø x H) 10 mm x 32 m
Description
This text is machine translated.
