
Highlights & Details
Balluff BMF0040 For different types of groove with position-retaining brackets
- Connection: M12x1 4-pin connector, A-coded
- Dimensions 25.5 x 3 x 4.5 mm
- Cable PUR, 0.5 m
- Magnetic field sensor operating principle
- Groove shape: Variable
Technical specifications
- Main features:Dimension 25.5 x 3 x 4.5 mm
- Connection: M12x1 4-pin connector, A-coded
- Application: Miniaturized actuators
- Mounting bracket BMF 303-HW*
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- Housing material LCP
- Cable PUR, 0.5 m
- Groove shape: Variable
- Switching output: PNP NO
- Switching frequency 30000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Dimensions 25.5 x 3 x 4.5 mm
- Mounting bracket BMF 303-HW*
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 3.5 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 30000 Hz
- Static voltage drop: 1 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 744 a
- Active surface, material: LCP
- Cable diameter D 2.50 mm
- Cable length 0.50 m
- Housing material LCP
- Cable sheath material PUR
- Shutdown delay toff max.: 0.02 ms
- ON delay max.: 0.02 ms
- Not included in delivery: Retaining bracket e.g. BMF 303-HW-28
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- Jacket material Mechanical characteristics: PUR
- Application: Miniaturized actuators
- Packaging type
Piece
- Product type
Magnetic field detector
- Type
BMF0040
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Outputs
PNP
- Enclosure material
LCP
- Model
Magnetic
- Connector
M12 (4-pin)
- Cable length
0.50 m
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
4.50 mm
- Width
25.50 mm
- Height
3.00 mm
- Dim
(L x W x H) 4.50 x 25.50 x 3.00 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Technology
Magnetic
- Operating voltage
24 V DC
- Switching frequency
30000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420044 BALLUFF Magnetic field detector Magnetic BMF0040 BMF0040 PNP (L x W x H) 4.50 x 25.50 x 3.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3420044 BALLUFF Magnetic field detector Magnetic BMF0040 BMF0040 PNP (L x W x H) 4.50 x 25.50 x 3.00 mm Piece
Description
This text is machine translated.
