
Highlights & Details
Balluff BMF0055 cylinder switch for different grooves
- M8x1 connection, 3-pin
- Dimensions 33.5 x 5 x 10.5 mm
- Cable PUR, 0.3 m
- Magnetic field sensor operating principle
- Groove shape: Variable
Technical specifications
- Main features:Dimension 33.5 x 5 x 10.5 mm
- M8x1 connection, 3-pin
- Application: Larger actuators
- Mounting bracket BMF 305-HW*
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- Housing material LCP
- Cable PUR, 0.3 m
- Groove shape: Variable
- Switching output: PNP NC
- Switching frequency 10000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 15 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 10000 Hz
- Static voltage drop: 3.1 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 330 a
- Active surface, material: PU
- Cable diameter D 2.90 mm
- Cable length 0.30 m
- Housing material LCP
- Sheath material: PUR
- Cable sheath material PUR
- Shutdown delay toff max.: 0.05 ms
- ON delay max.: 0.05 ms
- Not included in delivery: Retaining bracket e.g. BMF 305-HW-17
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- Application: Larger actuators
- Temperature drift max. (% of Hn): 0.3%
- Packaging type
Single
- Product type
Magnetic field detector
- Type
BMF0055
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 breaker
- Outputs
PNP
- Enclosure material
LCP
- Model
Magnetic
- Connector
M8 (3-pin)
- Cable length
0.30 m
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
10.50 mm
- Width
33.50 mm
- Height
5.00 mm
- Dim
(L x W x H) 10.50 x 33.50 x 5.00 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Technology
Magnetic
- Operating voltage
24 V DC
- Switching frequency
10000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420318 BALLUFF Magnetic field detector Magnetic BMF0055 BMF0055 PNP (L x W x H) 10.50 x 33.50 x 5.00 mm Single
User & Safety Instructions
User & Safety Instructions 3420318 BALLUFF Magnetic field detector Magnetic BMF0055 BMF0055 PNP (L x W x H) 10.50 x 33.50 x 5.00 mm Single
Description
This text is machine translated.
